HPL-3111111

Heilind Number:OTTHPL-3111111
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3111111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3111111
Series:HPL
Cap Color:Red
IP Rating:IP65
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.25 in
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):1,000,000 Cycles
Voltage Rating (DC):5 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHPL-3111111

Detailed Description

Introducing the HPL3111111, a high-performance pushbutton switch from our HPL series. Featuring a durable aluminum housing with a sleek silver finish, this switch is designed for seamless panel mounting. The red button, made of thermoplastic material, offers a tactile and responsive feel. With an IP65 rating, it ensures reliable operation even in harsh environments. The Hall Effect linear output technology guarantees precise actuation, making it ideal for various applications. With a lifespan of 1,000,000 cycles, it offers long-term durability. Rated for 5VDC, -40°C to 85°C operating temperature range, it's suitable for a wide range of settings. Upgrade your control systems with the HPL3111111 pushbutton switch.