HPL-3321222

Heilind Number:OTTHPL-3321222
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3321222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3321222
Series:HPL
Cap Color:Black
IP Rating:IP65
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.566 in
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):1,000,000 Cycles
Voltage Rating (DC):5 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHPL-3321222

Detailed Description

The HPL3321222 is a high-performance pushbutton switch designed for reliable operation in challenging environments. Featuring a durable aluminum housing with an IP65 rating, it is suitable for use in industrial and outdoor applications. The button, made of thermoplastic, offers a comfortable tactile response and is rated for 1,000,000 cycles of use. With a voltage rating of 5VDC, it ensures safe and efficient operation. The black color and sleek design make it a versatile choice for various panel-mount installations. Whether in extreme heat or cold, with a wide operating temperature range from -40°C to 85°C, this switch guarantees consistent performance. Ideal for applications requiring precision and longevity, the HPL3321222 is a dependable choice in the world of push button switches.