HPL-3422221

Heilind Number:OTTHPL-3422221
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3422221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3422221
Series:HPL
Cap Color:Black
IP Rating:IP68S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.25 in
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):1,000,000 Cycles
Voltage Rating (DC):5 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHPL-3422221

Detailed Description

Introducing the HPL3422221, a high-performance Hall Effect Linear Output Pushbutton from our HPL series. Designed for durability with a rating of 1,000,000 cycles, this switch ensures long-lasting reliability in any application. Featuring a sleek black aluminum housing and IP68S rated for dust and water resistance, it guarantees optimal performance even in harsh environments. The button actuator, made of thermoplastic, offers a comfortable tactile response. With a voltage rating of 5VDC and a wide operating temperature range from -40°C to 85°C, this switch is suitable for a variety of industrial and commercial settings. Ideal for panel mounting, it comes with wire leads for easy installation. Upgrade your control systems with the HPL3422221, the perfect blend of precision engineering and rugged durability.