| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls HPL-6322251 |
| Series: | HPL |
| Cap Color: | Green |
| IP Rating: | IP68S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Raised) |
| Actuator Shape: | Round |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Wire Leads |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 1,000,000 Cycles |
| Voltage Rating (DC): | 5 VDC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTHPL-6322251 |
HPL-6322251
Specifications
Detailed Description
The HPL-6322251 is a rugged and reliable pushbutton switch designed for high-performance applications. Featuring a durable aluminum housing with a sleek black finish, this switch is built to withstand even the harshest environments. The green raised button actuator provides tactile feedback, making it easy to operate. With an IP68S rating, it is sealed against dust and water ingress, ensuring dependable performance in any situation. The Hall Effect linear output technology offers precise and consistent signal transmission. Wire lead terminations allow for easy installation. With a durability rating of 1,000,000 cycles, this switch is built to last. Perfect for use in industrial, aerospace, and military settings, the HPL-6322251 is a versatile and dependable choice for any application.

