| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-31H322W |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (DC): | 28 VDC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Current Rating: | 5 A |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Voltage Rating (AC): | 115 VAC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| SKU: | OTTLP3-31H322W |
LP3-31H322W
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Pushbutton Switch, featuring a sleek design with a white translucent cap and black aluminum housing. Designed for durability with a rating of 25,000 cycles, this sealed switch is perfect for demanding environments. The raised dome button actuator provides a tactile response, and with a contact rating of 5A at 28VDC, it ensures reliable performance. The green illumination, powered by 12V, enhances visibility in low-light conditions. Ideal for panel mounting, this switch is suitable for a wide range of applications. With an operating temperature range of -55°C to 85°C and an IP6K8S rating, it guarantees reliable operation even in harsh conditions. Upgrade your control panel with the LP3 Series Pushbutton Switch for a high-quality, long-lasting solution.

