| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-41A352W |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (DC): | 28 VDC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Current Rating: | 5 A |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Voltage Rating (AC): | 115 VAC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| SKU: | OTTLP3-41A352W |
LP3-41A352W
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Pushbutton Switch, LP3-41A352W. This sleek and durable switch features a white translucent cap and a black aluminum housing, perfect for panel mounting. With an IP6K8S rating, it offers reliable sealing against dust and liquids. The raised dome button actuator, made of thermoplastic, ensures comfortable and precise operation. Illuminated with a vibrant red light at 2V, this switch is ideal for low-light environments. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 25,000 cycles, it guarantees long-term performance. Offering a current rating of 5A and contact plating in silver, the LP3 is suitable for various applications. With a voltage rating of 28VDC and 115VAC, it ensures versatility. The SPST-NO contact configuration provides momentary action, while the Off-(On) switch function adds convenience. Trust in the LP3 for reliable, high-quality switching solutions.

