| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E3H352W |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Exposed Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .44 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-E3H352W |
LP3-E3H352W
Specifications
Detailed Description
The LP3 series Push Button Switch, SKU LP3-E3H352W, is a high-performance component designed for durability and reliability in various applications. Featuring a sleek black aluminum case with a white translucent cap, this illuminated switch offers a visually appealing design. The button actuator, made of thermoplastic, provides a comfortable and responsive user experience. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for use in challenging environments. The SPDT contact configuration, with silver-plated brass contacts, guarantees efficient electrical connectivity. Operating at a wide temperature range from -55°C to 85°C, it is suitable for both indoor and outdoor use. The momentary action, On-(On) switch function, along with a current rating of 5A, meets the demands of various control applications. The green LED illumination, powered at 12V, adds a visual indicator for operation. With a high durability rating of 25,000 cycles, this sealed push button switch offers long-lasting performance. Ideal for panel mounting with quick connect termination, it is a reliable choice for industrial, automotive, and aerospace systems.

