LP3-R1K252R
Illuminated, Sealed, Momentary Action Pushbutton Switch
The LP3 series Pushbutton Switch in Red-Translucent with an IP6K4S rating features a durable aluminum housing and a sealed design for reliable performance in various environments. With an illuminated button and a red illumination color, it offers enhanced visibility. The momentary action switch, with a contact configuration of SPST-NO, is designed for quick connect termination and panel mounting. Its raised dome actuator, made of thermoplastic, ensures comfortable operation. The switch has a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a durability rating of 25,000 cycles. Suitable for a wide range of applications, it operates between -55°C and 85°C. Perfect for industrial and commercial use, this LP3 Pushbutton Switch guarantees reliable performance and longevity.
Product Category: | |
Manufacturer: | OTTO Controls |
Manufacturer Part Number: | OTTO Controls LP3-R1K252R |
Series: | LP3 |
Housing Material: | Aluminum |
Contact Material: | Brass |
Contact Plating: | Silver |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
IP Rating: | IP6K4S |
Illumination: | Illuminated |
Contact Configuration: | SPST-NO |
Actuator Type: | Button (Raised Dome) |
Case Color: | Black |
Actuator Material: | Thermoplastic |
Termination Type: | Quick Connect |
Actuator Shape: | Round |
Cap Color: | Red - Translucent |
Actuator Length: | .51 in |
Switch Function: | OFF-ON |
Type: | Sealed |
Durability Rating (Cycles): | 25,000 Cycles |
Mounting Style: | Panel Mount |
Current Rating: | 5 A |
Voltage Rating (AC): | 115 VAC |
Voltage Rating (DC): | 28 VDC |
Illumination Color: | Red |
Illumination Voltage: | 24 V |
SKU: | OTTLP3-R1K252R |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |