| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1K321R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-R1K321R |
LP3-R1K321R
Specifications
Detailed Description
The LP3R1K321R is a high-performance pushbutton switch designed for reliability in demanding environments. Featuring a durable aluminum housing and sealed construction, this switch is IP6K8S rated, offering protection against water and dust ingress. The red illuminated button, with a raised dome actuator, provides clear visibility and tactile feedback. With a 5A current rating and SPST-NO contact configuration, it ensures efficient and safe operation. The switch is suitable for panel mounting and has a quick-connect termination type for easy installation. Its wide operating temperature range, from -55°C to 85°C, makes it ideal for use in various applications. Whether in industrial machinery or automotive systems, the LP3R1K321R delivers reliable performance with a long lifespan of 25,000 cycles. Elevate your control panel with this versatile and durable pushbutton switch.

