LP3-R2G321R-E2

Heilind Number:OTTLP3-R2G321R-E2
Manufacturer:OTTO Controls
Manufacturer Number:LP3-R2G321R-E2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Illuminated, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls LP3-R2G321R-E2
Series:LP3
Cap Color:Red - Translucent
IP Rating:IP6K8S
Case Color:Silver
Illumination:Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.51 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Illumination Color:Red
Illumination Voltage:12 V
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTLP3-R2G321R-E2

Detailed Description

The LP3R2G321RE2 is a high-performance illuminated pushbutton switch designed for durability and reliability in demanding environments. Featuring a red translucent cap, this switch offers easy visibility and intuitive operation. With an IP6K8S rating and sealed construction, it ensures protection against dust, water, and other contaminants. The momentary action button with a raised dome actuator provides tactile feedback and smooth operation. Constructed with high-quality materials such as aluminum housing and brass contacts, it guarantees long-lasting performance with a durability rating of 25,000 cycles. Suitable for panel mounting, it has a sleek silver case color that complements any design. Operating at a wide temperature range from -55°C to 85°C, it is ideal for use in industrial, automotive, and aerospace applications. The LP3R2G321RE2 is a reliable solution for your pushbutton switch needs, offering SPST-NC contact configuration, 5A current rating, and 115VAC/28VDC voltage ratings. Upgrade your control system with this premium-quality switch.