| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R3K322R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-R3K322R |
LP3-R3K322R
Specifications
Detailed Description
The LP3R3K322R is a rugged and versatile pushbutton switch designed for demanding environments. With a durable aluminum housing and sealed construction, it offers reliable performance in industrial settings. The red translucent button, illuminated with a 24V red LED, ensures clear visibility in low-light conditions. Featuring a SPDT contact configuration and momentary action, it allows for precise control. Rated for 25,000 cycles and with an IP6K8S ingress protection rating, this switch guarantees long-lasting durability and resistance to water and dust. Suitable for panel mounting, it has a 5A current rating and operates at temperatures ranging from -55°C to 85°C. Perfect for applications requiring a high level of reliability, the LP3R3K322R is a dependable choice in the world of pushbutton switches.

