| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11A3213 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .1 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V11A3213 |
LP3-V11A3213
Specifications
Detailed Description
Introducing the LP3-V11A3213, a highly durable and vandal-resistant pushbutton switch designed for reliable performance in demanding environments. Featuring a sleek silver housing and illuminated red button, this switch offers both visual appeal and functionality. The stainless steel construction ensures longevity, with a sealing rating of IP6K8S for protection against dust and water ingress. The momentary action, SPST-NO contact configuration, and 5A current rating make it ideal for various applications. With a wide operating temperature range of -55°C to 85°C and a durability rating of 25,000 cycles, the LP3-V11A3213 guarantees consistent operation even in extreme conditions. Perfect for industrial, automotive, and outdoor use, this switch is a dependable choice for your control panel needs.

