| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11G2213 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K4S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .1 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V11G2213 |
LP3-V11G2213
Specifications
Detailed Description
Introducing the LP3-V11G2213, a rugged and reliable pushbutton switch designed for demanding environments. With a durable stainless steel housing and vandal-resistant construction, this switch is built to withstand heavy use and tampering. The illuminated red button provides clear indication of operation, perfect for low-light conditions. The SPST-NO contact configuration ensures seamless connectivity, while the momentary action switch function offers precise control. Rated for 25,000 cycles of operation, this switch is guaranteed to perform consistently over its lifetime. Ideal for panel mounting, it features solder termination for easy installation. With an IP6K4S rating for dust and moisture resistance, as well as a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of applications. Trusted for its quality and performance, the LP3-V11G2213 is a top choice for industrial and commercial settings.

