| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11G3212 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP68S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (High Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .22 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V11G3212 |
LP3-V11G3212
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, designed for reliable performance in demanding environments. Featuring a rugged stainless steel housing and a sealed design with an IP68S rating, this switch is ideal for applications where durability is key. The high profile curved button, illuminated with a red LED, provides easy visibility and operation. With a momentary off-(on) switch function and SPST-NO contact configuration, it offers precise control. Rated for 25,000 cycles of use, this switch ensures long-lasting functionality. Suitable for panel mounting with solder termination, it is versatile and easy to install. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of industrial and commercial applications. Trust the LP3-V Series for dependable performance in critical settings.

