| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V51A3214 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .13 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V51A3214 |
LP3-V51A3214
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, the ultimate solution for demanding industrial environments. Designed for durability and reliability, this switch features a Stainless Steel housing and a sealed construction to withstand harsh conditions. The low profile curved button, with a red illuminated ring around it, offers a sleek and modern look while providing easy actuation. With a momentary action, SPST-NO contact configuration, and a high current rating of 5A, this switch is ideal for power control applications. Its IP6K8S rating ensures protection against dust and water ingress, while the wide operating temperature range of -55°C to 85°C makes it suitable for use in extreme temperatures. Perfect for panel mount installations, this switch is a must-have for any industrial or commercial setting where reliability is paramount.

