LP3S-A11B3211
Shorter Behind Panel, Illuminated, Vandal Resistant Pushbutton Switch
The LP3S Series Vandal Resistant Pushbutton Switch, featuring a sleek silver design with a high profile flat button actuator ideal for panel mounting. With an IP6K8S rating, this switch is sealed for protection against dust and water ingress, making it perfect for use in demanding environments. The illuminated green button adds a visually striking element, while the durable aluminum housing ensures long-lasting performance. The SPST-NO contact configuration and 5A current rating make it suitable for a variety of applications, with a voltage rating of 115 VAC and 28 VDC. Operating temperature ranges from -55°C to 85°C, guaranteeing reliable functionality in extreme conditions. With a lifespan of 25,000 cycles, this switch offers dependable operation for years to come. Upgrade your control system with the LP3S Series Vandal Resistant Pushbutton Switch.
Product Category: | |
Manufacturer: | OTTO Controls |
Manufacturer Part Number: | OTTO Controls LP3S-A11B3211 |
Series: | LP3S |
Housing Material: | Aluminum |
Contact Material: | Brass |
Contact Plating: | Silver |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
IP Rating: | IP6K8S |
Illumination: | Illuminated |
Contact Configuration: | SPST-NO |
Actuator Type: | Button (High Profile Flat) |
Case Color: | Silver |
Actuator Material: | Aluminum |
Termination Type: | Solder |
Actuator Shape: | Round |
Cap Color: | Silver |
Actuator Length: | .174 in |
Switch Function: | OFF-ON |
Type: | Sealed |
Durability Rating (Cycles): | 25,000 Cycles |
Mounting Style: | Panel Mount |
Current Rating: | 5 A |
Voltage Rating (AC): | 115 VAC |
Voltage Rating (DC): | 28 VDC |
Illumination Color: | Green |
Illumination Voltage: | 2 V |
SKU: | OTTLP3S-A11B3211 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |