| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-F1U322W |
| Series: | LP3S |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Dome (Flush) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .491 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Deep Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3S-F1U322W |
LP3S-F1U322W
Specifications
Detailed Description
Introducing the LP3S-F1U322W, a high-performance momentary pushbutton switch designed for demanding applications. Featuring a sleek black case with a white flush dome actuator, this switch is both stylish and durable. Its IP6K8S rating ensures reliable performance even in harsh environments, while the sealed construction offers added protection against moisture and dust. The deep green illumination adds a touch of sophistication, making it easy to locate in low-light conditions. With a current rating of 5A and a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of power requirements. Whether used in aerospace, automotive, or industrial settings, the LP3S-F1U322W guarantees smooth and responsive operation. Upgrade your control panel with this high-quality pushbutton switch and experience the difference in performance.

