| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-F3G222R-M2 |
| Series: | LP3S |
| Cap Color: | Red |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Dome (Flush) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .491 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3S-F3G222R-M2 |
LP3S-F3G222R-M2
Specifications
Detailed Description
Introducing the LP3S Series Sealed Momentary Pushbutton Switch, featuring a sleek black case with a striking red cap for easy identification. This high-quality switch is designed for durability, with a rating of 25,000 cycles for reliable performance. The dome actuator provides a comfortable and responsive touch, while the gold-plated brass contacts ensure efficient conductivity. With an IP6K4S rating, this switch is protected against dust and water ingress, making it suitable for a variety of industrial applications. The red illumination, powered by 12V, adds a visual indicator for quick and easy operation. Suitable for panel mounting, the LP3S Switch is ideal for use in demanding environments, with a wide operating temperature range from -55°C to 85°C. Whether for commercial or industrial use, this switch offers a dependable solution for your control needs.

