| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-F4L321W |
| Series: | LP3S |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Dome (Flush) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .491 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 250,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3S-F4L321W |
LP3S-F4L321W
Specifications
Detailed Description
Introducing the LP3S Series Shorter Behind Panel Illuminated Sealed Momentary Pushbutton Switch in Silver and White. Featuring a durable aluminum housing and thermoplastic actuator, this high-quality switch is designed for reliable performance in demanding environments. With an IP6K8S rating, it ensures protection against dust and water ingress, while the gold-plated brass contacts guarantee excellent conductivity. The Green LED illumination, powered by a 24V DC voltage, offers clear visibility. Ideal for panel mounting, it has a sleek flush dome actuator with a round shape, providing a comfortable tactile experience. The SPST-NO contact configuration and Off-(On) switch function make it suitable for various applications. Operating efficiently in temperatures ranging from -55°C to 85°C, and with a durability rating of 250,000 cycles, this pushbutton switch is a dependable choice for industrial and commercial use.

