| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11G312 |
| Series: | LP5-V |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .22 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Aluminum |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-A11G312 |
LP5-A11G312
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Aluminum Pushbutton Switch, model LP5-A11G312. With a sleek silver cap and case, this switch is not only aesthetically pleasing but also durable, with an IP6K8S rating for protection against dust and water ingress. Its red illuminated button, powered by a 12V voltage, ensures visibility even in low light conditions. Featuring a button actuator made of aluminum and brass contact material with silver plating, this switch guarantees reliable performance over its 25,000 cycle durability rating. Ideal for panel mounting, the SPST-NO configuration offers Off-On functionality with a 5A current rating for both AC and DC voltages. Operating temperature ranges from -55°C to 85°C, catering to a variety of environments. Perfect for applications where both style and reliability are paramount.

