LP5-A11G321

Heilind Number:OTTLP5-A11G321
Manufacturer:OTTO Controls
Manufacturer Number:LP5-A11G321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Illuminated, Vandal Resistant, Aluminum, Alternate Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls LP5-A11G321
Series:LP5-V
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.18 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Illumination Color:Red
Illumination Voltage:12 V
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTLP5-A11G321

Detailed Description

Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, specially designed for demanding environments. With an IP6K8S rated black aluminum housing, this switch offers superior durability and protection against water and dust ingress. The round, flat button actuator, featuring red illumination at 12V, ensures easy visibility and operation even in low-light conditions. Boasting a 5A current rating, SPST-NO contact configuration, and Off-On switch function, it guarantees reliable performance. The solder termination and panel mount style facilitate easy installation. Ideal for industrial applications, this switch operates flawlessly in extreme temperatures ranging from -55°C to 85°C, making it a dependable choice for critical systems. Upgrade to the LP5-V for high-quality, long-lasting performance.