| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-F1A31W-L1 |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-F1A31W-L1 |
LP5-F1A31W-L1
Specifications
Detailed Description
Introducing the LP5-F1A31W-L1, a high-performance illuminated pushbutton switch designed for seamless operation in demanding environments. With a durable aluminum housing and a translucent white cap, this switch offers both durability and visual appeal. Boasting an IP6K8S rating, it ensures reliable performance even in harsh conditions. The red illuminated button, powered by a 2V voltage, provides clear indication of activation. Featuring a SPST-NO contact configuration and a 5A current rating, it guarantees efficient electrical control. Ideal for panel mounting, this switch is perfect for applications requiring a sleek and reliable interface. Trusted for its 25,000 cycle durability and wide operating temperature range from -55°C to 85°C, the LP5-F1A31W-L1 is a top choice for critical systems where performance is paramount. Elevate your control solutions with this premium-grade pushbutton switch.

