| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D2211H22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .2 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D2211H22 |
LP7-D2211H22
Specifications
Detailed Description
Introducing the LP7-D Series Illuminated Dome Pushbutton Switch, featuring a sleek black design with an IP6K8S rating for superior durability. The raised dome lightpipe actuator, made of thermoplastic, offers a responsive and ergonomic button for seamless operation. With a contact plating of gold and contact material of silver, this switch ensures reliable conductivity. The SPST-NO contact configuration and Off-(On) switch function provide straightforward functionality. Illuminated with amber light at 12V, it guarantees visibility even in low-light conditions. Perfect for panel mounting with solder termination, this switch is ideal for various applications. With a high durability rating of 50,000 cycles and a wide operating temperature range from -40°C to 85°C, it is built to withstand harsh environments. Trust the LP7-D2211H22 for quality performance in your projects.

