| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D4211C22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .2 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-D4211C22 |
LP7-D4211C22
Specifications
Detailed Description
Introducing the LP7-D Series Illuminated Dome Pushbutton Switch, featuring a sleek black design perfect for seamless integration into any panel. With an IP6K8S rating, this switch offers superior protection against dust and water ingress. The raised dome matte button, crafted from durable thermoplastic, ensures tactile feedback and longevity with a 50,000 cycle durability rating. The amber illumination, powered by a 2V voltage, adds a visually striking element to any application. Operating smoothly at temperatures ranging from -40°C to 85°C, this SPST-NO configuration switch can handle up to 5A at 115VAC or 28VDC. Gold-plated contacts and silver contact material guarantee reliable conductivity. Ideal for a wide range of industries, this sealed pushbutton switch is a dependable choice for demanding environments.

