LP7-D5111A22

Heilind Number:OTTLP7-D5111A22
Manufacturer:OTTO Controls
Manufacturer Number:LP7-D5111A22
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Illuminated Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls LP7-D5111A22
Series:LP7-D
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Square Lightpipe)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:Black
Actuator Length:.11 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Illumination Color:Red
Illumination Voltage:2 V
SKU:OTTLP7-D5111A22

Detailed Description

Introducing the LP7-D Illuminated Dome Pushbutton Switch. This high-performance switch features a black button with a raised square lightpipe for enhanced visibility. With an IP6K4S rating, it guarantees reliable operation even in demanding environments. The red illumination, powered by a 2V voltage, adds a sleek touch while indicating switch status. Boasting a durable construction with a 50,000 cycle lifespan, it ensures long-term functionality. Its panel mount design, along with gold-plated contacts, offers secure and efficient solder termination. Ideal for various applications, this SPST-NO switch with a 5A current rating and 115VAC/28VDC voltage rating is perfect for industrial use. Trust in its aluminum housing, thermoplastic actuator, and silver contact material for dependable performance from -40°C to 85°C. Upgrade your control systems with the LP7-D5111A22.