| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111H25 |
| Series: | LP9 |
| Cap Color: | Green |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .27 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-11111H25 |
LP9-11111H25
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, the ideal solution for reliable and visually appealing control panel applications. Featuring a sleek black case with a flush dome lightpipe button in vibrant green, this switch offers both durability and style. With an IP6K8S sealing rating, it ensures protection against dust and water ingress, making it suitable for various environments. The amber illumination, powered by a 12V voltage, enhances visibility in low-light conditions. Its SPST-NO contact configuration and Off-(On) switch function provide precise control, while the gold-plated brass contacts guarantee excellent conductivity. Designed for panel mounting with solder termination, it offers easy installation. With a 25,000 cycle durability rating and operating temperatures ranging from -55°C to 85°C, this switch is built to last. Trust the LP9 series for high-performance switching in aerospace, automotive, and industrial applications.

