| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11131H23 |
| Series: | LP9 |
| Cap Color: | Orange |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .27 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-11131H23 |
LP9-11131H23
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, SKU LP9-11131H23. This high-performance switch features a sleek black case with a vibrant orange cap, making it not only functional but aesthetically pleasing. With an IP6K8S rating, it guarantees reliable performance even in harsh environments. The button actuator, made of durable thermoplastic, offers a satisfying touch with its flush dome design. Gold-plated brass contacts ensure efficient conductivity, while the SPDT configuration allows for versatile switching options. Operating at 115VAC or 28VDC, with an amber illumination color and 12V illumination voltage, this switch is perfect for applications where visibility is key. Its panel mount design and solder termination make installation a breeze. With a durability rating of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, this sealed switch is built to last. Perfect for industrial, automotive, or aerospace use, the LP9 Series sets a new standard in pushbutton switches.

