| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21111H24 |
| Series: | LP9 |
| Cap Color: | Yellow |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .39 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-21111H24 |
LP9-21111H24
Specifications
Detailed Description
The LP9 series pushbutton switch, SKU LP9-21111H24, offers reliable performance in demanding environments. With a durable construction featuring a black thermoplastic case and gold-plated brass contacts, this illuminated switch is designed for longevity. Its IP6K8S rating ensures protection against dust and water ingress, while its amber illumination and raised dome lightpipe actuator provide clear visibility. Operating at voltages up to 115 VAC and 28 VDC, with a current rating of 5A, it is suitable for a variety of applications. The SPST-NO contact configuration and off-(on) switch function offer straightforward control. Ideal for panel mounting with solder termination, it can withstand temperatures ranging from -55°C to 85°C. With a high durability rating of 25,000 cycles, this sealed pushbutton switch guarantees lasting performance in industrial settings.

