| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21111K21 |
| Series: | LP9 |
| Cap Color: | Red |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .39 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-21111K21 |
LP9-21111K21
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, featuring a vibrant red cap and a durable black case. With an IP6K8S rating, this switch is sealed for protection against dust and water ingress. The raised dome lightpipe actuator, made of thermoplastic, glows with white illumination, powered by a 12V voltage. Ideal for panel mounting, this switch has a 5A current rating and a long lifespan of 25,000 cycles. The SPST-NO contact configuration ensures reliable performance, while the gold-plated brass contacts guarantee efficient conductivity. Operating in temperatures ranging from -55°C to 85°C, this switch is suitable for a variety of environments. Perfect for applications requiring a momentary Off-(On) function, the LP9 series combines functionality and durability in a sleek design.

