P1-11611W

Heilind Number:OTTP1-11611W
Manufacturer:OTTO Controls
Manufacturer Number:P1-11611W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-11611W
Series:P1
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-11611W

Detailed Description

The Precision Snap-Action Pushbutton Switch in Red with SKU P1-11611W is a high-quality component with a durable aluminum housing and sealed construction, making it ideal for demanding environments. Featuring a flat round button actuator and SPDT contact configuration, this switch offers reliable performance. With an IP rating of 3 and a wide operating temperature range from -55°C to 85°C, it ensures functionality in various conditions. The switch has a maximum voltage rating of 115 VAC and 28 VDC, with a current rating of 10 A, suitable for many applications. Its silver-plated brass contacts and thermoplastic actuator material guarantee longevity, with a durability rating of 25,000 cycles. Perfect for panel mounting and solder termination, this pushbutton switch is a dependable choice for industrial and electronic projects.