| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P1-12129 |
| Series: | P1 |
| Cap Color: | White |
| IP Rating: | Symbol 2 |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Screw |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP1-12129 |
P1-12129
Specifications
Detailed Description
The P1-12129 Pushbutton Switch from our P1 series combines precision engineering with durable construction for reliable performance. Featuring a sleek design with a White cap and Black casing, this switch is ideal for panel mounting in various applications. With a high durability rating of 25,000 cycles and an IP Rating of Symbol 2, it ensures longevity and protection against environmental factors. The Off-(On) switch function, SPST-NO contact configuration, and 10A current rating make it suitable for a wide range of uses. Crafted with an aluminum housing and thermoplastic actuator, it offers a perfect balance of strength and versatility. Rated for 115VAC and 28VDC, it can handle different voltage requirements with ease. Whether for industrial machinery or consumer electronics, this sealed pushbutton switch guarantees smooth operation even in harsh conditions.

