P1-13128

Heilind Number:OTTP1-13128
Manufacturer:OTTO Controls
Manufacturer Number:P1-13128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-13128
Series:P1
Cap Color:Gray
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 mA
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (DC):5 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-13128

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, part of the P1 series. With a sleek black case and a durable aluminum housing, this switch is designed for reliable performance in various applications. Featuring a flat gray button and round actuator shape, it offers a tactile and responsive user experience. The SPST-NO contact configuration ensures seamless connectivity, while the gold contact plating guarantees long-lasting efficiency. Rated for 50,000 cycles of use, it's perfect for demanding environments. With a 5 VDC voltage rating and a wide operating temperature range from -55°C to 85°C, this switch is versatile and dependable. Ideal for panel mounting with solder termination, it's a must-have component for any project requiring precision control.