P1-22222

Heilind Number:OTTP1-22222
Manufacturer:OTTO Controls
Manufacturer Number:P1-22222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-22222
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-22222

Detailed Description

Introducing the P1-22222, a precision snap-action pushbutton switch designed for seamless panel mounting. Part of the P1 series, this switch features a sleek black aluminum housing with a flat round button actuator made of thermoplastic. It offers a reliable on-(off) switch function with a contact configuration of SPST-NC, ensuring optimal performance. Rated for 10A at 28VDC and 115VAC, this switch is suitable for a wide range of applications. With a durability rating of 25,000 cycles and an operating temperature range of -55°C to 85°C, it guarantees long-lasting functionality even in harsh environments. The P1-22222 is the perfect choice for those seeking a high-quality, sealed pushbutton switch.