P1-24122

Heilind Number:OTTP1-24122
Manufacturer:OTTO Controls
Manufacturer Number:P1-24122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-24122
Series:P1
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 mA
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (DC):5 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-24122

Detailed Description

The P1-24122 Precision Snap-Action Pushbutton Switch, part of the P1 series, is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black button cap and durable aluminum housing, this switch offers Symbol 2 IP rating for protection against dust and moisture. With a contact plating of gold and contact material of brass, it ensures excellent conductivity and longevity, rated for 50,000 cycles of use. The Off-(On) switch function, along with its SPST-NO contact configuration, makes it ideal for various applications where a momentary contact is required. Operating efficiently within a wide temperature range from -55°C to 85°C and with a low current rating of 10mA at 5VDC, this sealed pushbutton switch is suitable for use in industrial, automotive, and aerospace settings. Its panel mount installation with screw termination offers easy integration, while the flat round actuator design provides a comfortable user experience. Trust in the P1-24122 for precision control and durability in your electronic systems.