| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P1-31118 |
| Series: | P1 |
| Cap Color: | Gray |
| IP Rating: | Symbol 2 |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Voltage Rating (AC): | 115 VAC |
| SKU: | OTTP1-31118 |
P1-31118
Specifications
Detailed Description
Introducing the P1 Series Precision Snap-Action Pushbutton Switch, SKU P1-31118. This high-performance switch features a durable aluminum housing in sleek black, with a flat gray button for seamless operation. Engineered for reliability, it boasts a 25,000-cycle durability rating and a contact material of silver-plated brass for optimal conductivity. Suitable for panel mounting, its sealed construction and IP2 rating ensure protection against dust and moisture. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 28VDC (115VAC), this switch is ideal for a wide range of applications. With a SPST-NO contact configuration and Off-(On) switch function, it offers precise control. The P1 Series Pushbutton Switch is the perfect choice for demanding environments where performance and longevity are paramount.

