P1-31125

Heilind Number:OTTP1-31125
Manufacturer:OTTO Controls
Manufacturer Number:P1-31125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31125
Series:P1
Cap Color:Green
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Voltage Rating (AC):115 VAC
SKU:OTTP1-31125

Detailed Description

The P131125 Precision Snap-Action Pushbutton Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing in sleek black, this panel-mount switch boasts a green flat button actuator with a round shape for easy and intuitive activation. With an IP Rating of Symbol 2, it offers protection against dust and water ingress, making it suitable for a wide range of industrial applications. The SPST-NO contact configuration with silver-plated brass contacts ensures efficient and low-resistance switching, while the 10A current rating and 28VDC/115VAC voltage ratings allow for versatile use. With a temperature range spanning from -55°C to 85°C, this sealed switch guarantees performance even in extreme conditions. Built for longevity, it offers a durability rating of 25,000 cycles, making it a dependable choice for critical operations. Whether used in aerospace, transportation, or telecommunications, the P131125 switch delivers precision and quality you can rely on.