P1-31229

Heilind Number:OTTP1-31229
Manufacturer:OTTO Controls
Manufacturer Number:P1-31229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31229
Series:P1
Cap Color:White
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-31229

Detailed Description

The P1 Series Precision Snap-Action Pushbutton Switch ( P1-31229) is a high-reliability electronic component designed for seamless panel mounting. Featuring a durable aluminum housing with a sleek black finish, this switch is ideal for a wide range of applications. Its flat white button actuator, crafted from thermoplastic, offers a comfortable push experience. With an IP Rating of Symbol 2 and a sealed design, it guarantees protection against dust and moisture, ensuring long-lasting performance. The SPST-NC contact configuration, made of silver-plated brass, allows for reliable connectivity. Operating at voltages up to 115VAC and 28VDC, and with a current rating of 10A, this switch is suitable for various power requirements. With a wide operating temperature range of -55°C to 85°C and a durability rating of 25,000 cycles, it is built to withstand harsh environmental conditions. The P1 Pushbutton Switch is the perfect choice for applications demanding precision, reliability, and longevity.