P1-31623

Heilind Number:OTTP1-31623
Manufacturer:OTTO Controls
Manufacturer Number:P1-31623
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-31623
Series:P1
Cap Color:Orange
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-31623

Detailed Description

The Precision Snap-Action Pushbutton Switch, part of the P1 series, SKU P1-31623, is a reliable and durable component for your electronic applications. With a flat orange button actuator and round shape, this switch offers easy and precise operation. Its sealed construction, with an IP rating of 2, ensures protection against dust and moisture, making it suitable for various environments. Featuring a SPDT contact configuration, silver contact plating, and a brass contact material, it guarantees efficient and long-lasting performance. The switch has a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, making it versatile for different setups. Ideal for panel mounting with solder termination, this pushbutton switch is perfect for industrial, automotive, and aerospace applications where reliability is paramount.