| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P1-32112 |
| Series: | P1 |
| Cap Color: | Black |
| IP Rating: | Symbol 2 |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Screw |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP1-32112 |
P1-32112
Specifications
Detailed Description
Introducing the P1 Series Precision Snap-Action Pushbutton Switch with SKU P1-32112. This high-quality switch features a durable aluminum housing in sleek black, ensuring reliability in any panel-mount application. With an IP Rating of 2, it offers moderate protection against dust and water ingress. The flat button actuator, made of thermoplastic, guarantees comfortable operation. Its SPST-NO contact configuration with silver plating on brass ensures efficient conductivity, rated for 10A at 115VAC and 28VDC. Operating between -55°C to 85°C, it's suitable for a wide range of environments. With a durability rating of 25,000 cycles, this sealed switch promises long-lasting performance. Ideal for industrial and commercial use, it's a crucial component in any electrical system.

