P1-32121

Heilind Number:OTTP1-32121
Manufacturer:OTTO Controls
Manufacturer Number:P1-32121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-32121
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-32121

Detailed Description

The P1-32121 Pushbutton Switch is a high-performance component designed for precision control applications. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch is built to withstand tough operating conditions. With a red flat button actuator and black panel mount case, it offers easy visibility and seamless integration into any system. The SPST-NO contact configuration ensures reliable operation, while the silver-plated brass contacts guarantee excellent conductivity. RoHS compliant and sealed for added protection, this switch is suitable for a wide range of industrial and commercial environments. Whether used in machinery, automotive, or aerospace applications, the P1-32121 guarantees long-lasting performance with a durability rating of 25,000 cycles. With a voltage rating of 115 VAC and 28 VDC, and a current rating of 10A, it provides versatile functionality. Operating smoothly in temperatures ranging from -55°C to 85°C, this switch is ideal for both indoor and outdoor use. The P1-32121 is a reliable and efficient choice for your pushbutton switch needs.