P1-32122W

Heilind Number:OTTP1-32122W
Manufacturer:OTTO Controls
Manufacturer Number:P1-32122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-32122W
Series:P1
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-32122W

Detailed Description

The P1-32122W Precision Snap-Action Pushbutton Switch, part of the P1 series, is a high-performance component designed for critical applications. Featuring a durable aluminum housing and a sealed construction, this switch ensures reliable operation even in harsh environments. With a Symbol 3 IP rating, it offers protection against dust and water ingress. The black button with a round, flat actuator provides a comfortable and intuitive interface. Silver-plated brass contacts guarantee efficient conductivity, while the thermoplastic actuator withstands repeated use. Operating at 115VAC or 28VDC, with a current rating of 10A, this switch is suitable for a wide range of industrial and commercial settings. Its SPST-NO contact configuration and Off-(On) switch function make it ideal for controlling power or signal circuits. With a durability rating of 25,000 cycles, it ensures long-lasting performance. From panel mount installation to screw termination, every detail of this switch is engineered for precision and reliability. Whether in aerospace, telecommunications, or manufacturing, the P1-32122W is the trusted choice for demanding applications.