P1-32126

Heilind Number:OTTP1-32126
Manufacturer:OTTO Controls
Manufacturer Number:P1-32126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-32126
Series:P1
Cap Color:Blue
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-32126

Detailed Description

Meet the P1-32126, a rugged and reliable Precision Snap-Action Pushbutton Switch designed for demanding environments. Part of the P1 series, this switch boasts a durable aluminum housing with a sleek black finish. The actuator, featuring a flat button shape in vibrant blue, ensures easy and responsive operation while the screw termination type guarantees secure connectivity. With an IP rating of Symbol 2, it offers protection against dust and water ingress. The SPST-NO contact configuration, with silver-plated brass contacts, delivers efficient performance at a voltage rating of 115 VAC and 28 VDC. Operating smoothly between -55°C and 85°C, and capable of enduring 25,000 cycles, this sealed switch is ideal for panel mount applications where reliability is paramount. Upgrade to the P1-32126 for precision control in industrial, automotive, or aerospace settings.