P1-32131

Heilind Number:OTTP1-32131
Manufacturer:OTTO Controls
Manufacturer Number:P1-32131
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-32131
Series:P1
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-32131

Detailed Description

The P1-32131 Precision Snap-Action Pushbutton Switch, part of the P1 series, is a high-performance component designed for demanding applications. Featuring a sleek black aluminum case with a vibrant red button, this switch offers a tactile, flat button actuator with a durable thermoplastic construction. With an IP rating of 2, it ensures reliable operation even in challenging environments. The SPST-NO contact configuration, along with a 10A current rating, guarantees efficient power control. Panel mountable and sealed for protection, it is suitable for various industrial settings. Rated for 25,000 cycles, it promises long-lasting durability. Operating smoothly between -55°C to 85°C, with voltage ratings of 115VAC and 28VDC, this switch is versatile and reliable. Ideal for applications where precision and performance are paramount.