P1-32232

Heilind Number:OTTP1-32232
Manufacturer:OTTO Controls
Manufacturer Number:P1-32232
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-32232
Series:P1
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-32232

Detailed Description

The Precision Snap-Action Pushbutton Switch, SKU P1-32232 from the P1 series, is a high-performance component designed for critical applications. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch ensures reliability in demanding environments. With an IP rating of 2 and sealed design, it offers protection against dust and moisture ingress. The black button with a flat actuator, round shape, and silver contact plating provides a sleek appearance and smooth operation. Rated for 10A current, 115VAC, and 28VDC, it is suitable for various power requirements. The SPST-NC contact configuration and On-(Off) switch function offer precise control. Panel mountable with screw termination, it guarantees secure installation. With a long-lasting durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, this pushbutton switch is the ideal choice for industrial, aerospace, and military applications.