P1-32322

Heilind Number:OTTP1-32322
Manufacturer:OTTO Controls
Manufacturer Number:P1-32322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-32322
Series:P1
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-32322

Detailed Description

Introducing the P1-32322 Precision Snap-Action Pushbutton Switch from our P1 series, a reliable solution for your switching needs. Designed with a sleek black aluminum case and a durable thermoplastic actuator, this panel mount switch ensures longevity and performance. The SPST-NC 3 Terminal contact configuration, featuring silver-plated brass contacts, guarantees efficient conductivity. With an IP Rating of Symbol 2, it offers moderate protection against dust and water ingress. Operating at a maximum temperature of 85 °C and a minimum of -55 °C, this switch is suitable for a wide range of environments. Its flat round button actuator, not illuminated, provides tactile feedback, while the On-(Off) switch function offers simple operation. With a current rating of 10A and voltage ratings of 115 VAC and 28 VDC, it is suitable for various applications. The P1-32322 is a sealed switch, ensuring reliability even in harsh conditions. With a durability rating of 25,000 cycles, it guarantees long-lasting performance. Upgrade your control systems with this high-quality pushbutton switch, a perfect choice for industrial, automotive, and aerospace applications.