P1-32625

Heilind Number:OTTP1-32625
Manufacturer:OTTO Controls
Manufacturer Number:P1-32625
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-32625
Series:P1
Cap Color:Green
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-32625

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch, a reliable component designed for seamless operation in various applications. Part of the P1 series, this switch boasts a durable construction with an aluminum housing and thermoplastic actuator, ensuring longevity even in demanding environments. Featuring a sleek black case with a green flat round button, it offers a tactile and visually distinct interface. With an IP rating of Symbol 2, it provides moderate protection against dust and water ingress. The SPDT contact configuration, along with a 10A current rating for both AC and DC voltages, allows for versatile connectivity. Perfect for panel mounting with screw termination, it guarantees easy installation. With a high durability rating of 25,000 cycles and an operating temperature range of -55°C to 85°C, this switch ensures consistent performance. Whether used in industrial machinery or consumer electronics, the Precision Snap-Action Pushbutton Switch delivers precision control with every press.