P1-32639

Heilind Number:OTTP1-32639
Manufacturer:OTTO Controls
Manufacturer Number:P1-32639
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-32639
Series:P1
Cap Color:White
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-32639

Detailed Description

Introducing the P1-32639, a high-performance pushbutton switch designed for precision control applications. Part of the P1 series, this switch features a durable construction with a black aluminum case and a white flat button actuator. With an IP rating of 2, it offers reliable protection against dust and liquids. The SPDT contact configuration ensures versatile functionality, while the silver-plated brass contacts guarantee optimal conductivity. Operating at 115VAC or 28VDC, and with a current rating of 10A, this switch is suitable for a wide range of electrical systems. Its sealed design and screw termination make it ideal for panel mounting in industrial environments. With a rated durability of 25,000 cycles and an operating temperature range from -55°C to 85°C, the P1-32639 is a dependable solution for demanding applications that require precise and consistent performance.