P1-33121

Heilind Number:OTTP1-33121
Manufacturer:OTTO Controls
Manufacturer Number:P1-33121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-33121
Series:P1
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 mA
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (DC):5 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-33121

Detailed Description

Introducing the Precision Snap-Action Pushbutton Switch from our P1 series, SKU P1-33121. This high-quality switch boasts a durable design with a 50,000 cycle lifespan, making it ideal for long-term use. The red button, mounted on a sleek black case, features a flat round actuator made of thermoplastic for comfortable and reliable operation. With an IP rating of Symbol 2 and sealed construction, it ensures protection against dust and moisture. The switch offers a reliable Off-(On) function with SPST-NO contact configuration and a current rating of 10mA at 5VDC. Gold-plated brass contacts guarantee excellent conductivity, while the aluminum housing provides robustness. Suitable for panel mounting and solder termination, it is perfect for various industrial applications. Operating smoothly in temperatures ranging from -55°C to 85°C, this pushbutton switch combines precision with durability, meeting the demands of high-performance environments. Elevate your control systems with this essential component.