P1-34222

Heilind Number:OTTP1-34222
Manufacturer:OTTO Controls
Manufacturer Number:P1-34222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-34222
Series:P1
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 mA
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (DC):5 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-34222

Detailed Description

Introducing the P1 Precision Snap-Action Pushbutton Switch ( P1-34222) designed for durability and reliability in various applications. Featuring a sleek black design with Symbol 2 IP rating, this switch ensures efficient performance even in demanding environments. The flat button actuator with a round shape offers a comfortable and responsive user experience. With a current rating of 10 mA and a contact configuration of SPST-NC, it guarantees seamless connectivity. The gold-plated brass contacts and sealed housing made of aluminum and thermoplastic ensure longevity and protection against elements. Ideal for panel mounting with screw termination, this switch is perfect for industrial, automotive, and aerospace use. Meet your control needs with the P1 Pushbutton Switch, where precision meets durability.