P1-61111

Heilind Number:OTTP1-61111
Manufacturer:OTTO Controls
Manufacturer Number:P1-61111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-61111
Series:P1
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-61111

Detailed Description

The P1-61111 Precision Snap-Action Pushbutton Switch, part of the P1 series, is a reliable and durable component designed for high-performance applications. Featuring a red flat button actuator with a round shape and a non-illuminated design, this switch is ideal for panel mounting. With a 10A current rating, silver contact plating, and a brass contact material, it ensures efficient conductivity. The aluminum housing and sealed construction guarantee longevity, even in harsh environments. Operating between -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it offers versatility. The SPST-NO contact configuration and Off-(On) switch function provide precise control. With a 25,000 cycle durability rating, this switch is a dependable choice for various industrial and commercial applications.